
109-019H | |
|---|---|
DigiKey Part Number | 1688-2203-ND |
Manufacturer | |
Manufacturer Product Number | 109-019H |
Description | 120MM FAN GUARD BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Nickel, Chrome Plated 7 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-019H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 7 Rings | |
Material | Nickel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 146,02000 Kč | 1 460,20 Kč |
| 25 | 133,29520 Kč | 3 332,38 Kč |
| 50 | 124,14440 Kč | 6 207,22 Kč |
| 100 | 115,47850 Kč | 11 547,85 Kč |
| 250 | 106,56484 Kč | 26 641,21 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |












