
9GV1212P1G01 | |
|---|---|
DigiKey Part Number | 1688-2282-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1212P1G01 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 192.6 CFM (5.39m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1212P1G01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 192.6 CFM (5.39m³/min) | |
Static Pressure | 1.063 in H2O (264.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 60.0dB(A) | |
Power (Watts) | 25.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.794 lb (360.15 g) | |
Current Rating (Amps) | 2.10A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 399,94000 Kč | 1 399,94 Kč |
| 21 | 1 034,75143 Kč | 21 729,78 Kč |
| 42 | 962,07833 Kč | 40 407,29 Kč |
| 63 | 931,52460 Kč | 58 686,05 Kč |
| Unit Price without VAT: | 1 399,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 693,92740 Kč |















