
9HV1224P1A001 | |
|---|---|
DigiKey Part Number | 1688-2190-ND |
Manufacturer | |
Manufacturer Product Number | 9HV1224P1A001 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 247.0 CFM (6.92m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9HV1224P1A001 Models |
Category | Noise 71.0dB(A) |
Mfr | Power (Watts) 57.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 1 lb (453.6 g) |
Width 38.00mm | Current Rating (Amps) 2.40A |
Air Flow 247.0 CFM (6.92m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 3.827 in H2O (953.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 074,39000 Kč | 2 074,39 Kč |
| 21 | 1 798,20857 Kč | 37 762,38 Kč |
| Unit Price without VAT: | 2 074,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 510,01190 Kč |

















