Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 211.8 CFM (5.93m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 211.8 CFM (5.93m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GT1212P1S001

DigiKey Part Number
1688-1638-ND
Manufacturer
Manufacturer Product Number
9GT1212P1S001
Description
FAN AXIAL 119X38MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 211.8 CFM (5.93m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GT1212P1S001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
58.0dB(A)
Mfr
Power (Watts)
26.4 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.926 lb (420.03 g)
Width
38.00mm
Current Rating (Amps)
2.2A
Air Flow
211.8 CFM (5.93m³/min)
Voltage Range
9 ~ 13.8VDC
Static Pressure
1.080 in H2O (269.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 85°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 102,45000 Kč3 102,45 Kč
212 750,58810 Kč57 762,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3 102,45000 Kč
Unit Price with VAT:3 753,96450 Kč