



9GA1224P4G001 | |
|---|---|
DigiKey Part Number | 1688-1877-ND |
Manufacturer | |
Manufacturer Product Number | 9GA1224P4G001 |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 134.3 CFM (3.76m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA1224P4G001 Models |
Category | Noise 57.0dB(A) |
Mfr | Power (Watts) 11.28 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.617 lb (280.00 g) |
Width 25.40mm | Current Rating (Amps) 0.470A |
Air Flow 134.3 CFM (3.76m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 1.470 in H2O (366.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 562,04000 Kč | 1 562,04 Kč |
| 10 | 1 246,10500 Kč | 12 461,05 Kč |
| 30 | 1 111,17200 Kč | 33 335,16 Kč |
| 60 | 1 046,22533 Kč | 62 773,52 Kč |
| Unit Price without VAT: | 1 562,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 890,06840 Kč |


















