Multifunction Meter LCD - Black Characters, Tri Color Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction Meter LCD - Black Characters, Tri Color Backlight Display Panel Mount
APM Digital Panel Meters

APM-M1-ANO

DigiKey Part Number
5737-APM-M1-ANO-ND
Manufacturer
Manufacturer Product Number
APM-M1-ANO
Description
MULTI METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Multifunction Meter LCD - Black Characters, Tri Color Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Bulk
Part Status
Active
Type
Multifunction Meter
Measuring Type
Current, Frequency, Voltage
Measuring Range
0 ~ 10000A, 0 ~ 600VAC/DC, 2 ~ 400Hz
Display Type
LCD - Black Characters, Tri Color Backlight
Number of Characters Per Row
4
Display Characters - Height
-
Output Type
Analog, Digital (2)
Voltage - Supply
12 ~ 24VDC
Panel Cutout Dimensions
Square - 68.07mm x 68.07mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4, 12
Features
-
Operating Temperature
-10°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 825,84000 Kč3 825,84 Kč
103 319,11200 Kč33 191,12 Kč
253 183,88480 Kč79 597,12 Kč
503 099,84240 Kč154 992,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3 825,84000 Kč
Unit Price with VAT:4 629,26640 Kč