



9GA1224P4S001 | |
|---|---|
DigiKey Part Number | 1688-1873-ND |
Manufacturer | |
Manufacturer Product Number | 9GA1224P4S001 |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 113.1 CFM (3.17m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA1224P4S001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 113.1 CFM (3.17m³/min) | |
Static Pressure | 1.044 in H2O (260.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
Power (Watts) | 7.44 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.617 lb (280.00 g) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 562,04000 Kč | 1 562,04 Kč |
| 10 | 1 246,10500 Kč | 12 461,05 Kč |
| 30 | 1 111,17200 Kč | 33 335,16 Kč |
| 60 | 1 046,22533 Kč | 62 773,52 Kč |
| Unit Price without VAT: | 1 562,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 890,06840 Kč |
























