



5025780300 | |
|---|---|
DigiKey Part Number | WM11230-ND |
Manufacturer | |
Manufacturer Product Number | 5025780300 |
Description | CONN PLUG HSG 3POS 1.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Beige or White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025780300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Beige or White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,98880 Kč | 149,72 Kč |
| 50 | 5,70300 Kč | 285,15 Kč |
| 100 | 5,43010 Kč | 543,01 Kč |
| 250 | 5,08992 Kč | 1 272,48 Kč |
| 500 | 4,84634 Kč | 2 423,17 Kč |
| 1 000 | 4,61494 Kč | 4 614,94 Kč |
| 2 500 | 4,32567 Kč | 10 814,17 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |
















