
9RA1212P4G0011 | |
|---|---|
DigiKey Part Number | 1688-9RA1212P4G0011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1212P4G0011 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 47.0dB(A) |
Series | Power (Watts) 6.6 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.550A |
Air Flow 130.0 CFM (3.64m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.480 in H2O (119.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,48000 Kč | 645,48 Kč |
| 10 | 518,46200 Kč | 5 184,62 Kč |
| 30 | 463,03400 Kč | 13 891,02 Kč |
| 60 | 430,56400 Kč | 25 833,84 Kč |
| 120 | 410,62817 Kč | 49 275,38 Kč |
| Unit Price without VAT: | 645,48000 Kč |
|---|---|
| Unit Price with VAT: | 781,03080 Kč |
















