



9GA1212P4G001 | |
|---|---|
DigiKey Part Number | 1688-1869-ND |
Manufacturer | |
Manufacturer Product Number | 9GA1212P4G001 |
Description | FAN AXIAL 120X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 134.3 CFM (3.76m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA1212P4G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 134.3 CFM (3.76m³/min) | |
Static Pressure | 1.470 in H2O (366.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 57.0dB(A) | |
Power (Watts) | 11.16 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.617 lb (280.00 g) | |
Current Rating (Amps) | 0.930A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 535,37000 Kč | 1 535,37 Kč |
| 10 | 1 225,00200 Kč | 12 250,02 Kč |
| 30 | 1 092,37900 Kč | 32 771,37 Kč |
| 60 | 1 027,32717 Kč | 61 639,63 Kč |
| Unit Price without VAT: | 1 535,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 857,79770 Kč |
















