Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G1248E101

DigiKey Part Number
1688-1527-ND
Manufacturer
Manufacturer Product Number
9G1248E101
Description
FAN AXIAL 119X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1248E101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.0dB(A)
Mfr
Power (Watts)
8.16 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.728 lb (330.22 g)
Width
38.00mm
Current Rating (Amps)
0.170A
Air Flow
118.0 CFM (3.30m³/min)
Voltage Range
40.8 ~ 55.2VDC
Static Pressure
0.401 in H2O (100.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1248E1001Sanyo Denki America Inc.151688-9RA1248E1001-ND1 062,08000 KčMFR Recommended
In-Stock: 18
Check for Additional Incoming Stock
Last Time Buy Date: 15.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 023,02000 Kč1 023,02 Kč
21758,21762 Kč15 922,57 Kč
42705,08286 Kč29 613,48 Kč
63675,61238 Kč42 563,58 Kč
105668,26038 Kč70 167,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 023,02000 Kč
Unit Price with VAT:1 237,85420 Kč