Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1248E1001

DigiKey Part Number
1688-9RA1248E1001-ND
Manufacturer
Manufacturer Product Number
9RA1248E1001
Description
120X38MM 48VDC TACH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
43.0dB(A)
Series
Power (Watts)
5.8 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
cURus, TUV
Width
38.00mm
Current Rating (Amps)
0.120A
Air Flow
120.0 CFM (3.36m³/min)
Voltage Range
40.8 ~ 55.2VDC
Static Pressure
0.402 in H2O (100.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1248E10011Sanyo Denki America Inc.211688-9RA1248E10011-ND1 062,08000 KčParametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 062,08000 Kč1 062,08 Kč
21786,89524 Kč16 524,80 Kč
42731,74024 Kč30 733,09 Kč
63701,15317 Kč44 172,65 Kč
105695,29581 Kč73 006,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 062,08000 Kč
Unit Price with VAT:1 285,11680 Kč