
PV6-14R-X | |
|---|---|
DigiKey Part Number | 298-15717-ND |
Manufacturer | |
Manufacturer Product Number | PV6-14R-X |
Description | CONN RING FLAT 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.340" (8.64mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Vinyl |
Length - Overall 1.650" (41.91mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 97,89300 Kč | 978,93 Kč |
| 30 | 94,57500 Kč | 2 837,25 Kč |
| 50 | 93,06740 Kč | 4 653,37 Kč |
| 100 | 91,05570 Kč | 9 105,57 Kč |
| 250 | 88,46036 Kč | 22 115,09 Kč |
| 500 | 86,54410 Kč | 43 272,05 Kč |
| 1 000 | 84,66646 Kč | 84 666,46 Kč |
| 2 500 | 82,24295 Kč | 205 607,37 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |










