
PV6-14RX-T | |
|---|---|
DigiKey Part Number | 298-11962-ND |
Manufacturer | |
Manufacturer Product Number | PV6-14RX-T |
Description | CONN RING FLAT 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.610" (40.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.436" (11.07mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 49,13500 Kč | 491,35 Kč |
| 25 | 47,74960 Kč | 1 193,74 Kč |
| 50 | 46,72480 Kč | 2 336,24 Kč |
| 200 | 44,72785 Kč | 8 945,57 Kč |
| 400 | 43,76088 Kč | 17 504,35 Kč |
| 600 | 43,20478 Kč | 25 922,87 Kč |
| 1 000 | 42,51339 Kč | 42 513,39 Kč |
| 2 600 | 41,24815 Kč | 107 245,19 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |


