PV6-14RX-X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 45,99000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1 835
Unit Price: 105,20000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 270
Unit Price: 52,91000 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV6-14RX-X

DigiKey Part Number
298-15718-ND
Manufacturer
Manufacturer Product Number
PV6-14RX-X
Description
CONN RING FLAT 6AWG #1/4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
1/4 Stud
Thickness
0.045" (1.14mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.610" (40.89mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.436" (11.07mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
1096,65400 Kč966,54 Kč
3093,37100 Kč2 801,13 Kč
5091,87880 Kč4 593,94 Kč
10089,89240 Kč8 989,24 Kč
25087,33068 Kč21 832,67 Kč
50085,43876 Kč42 719,38 Kč
1 00083,58485 Kč83 584,85 Kč
2 50081,19263 Kč202 981,57 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč