
G110NF14 BK005 | |
|---|---|
DigiKey Part Number | AG110NF14B-100-ND |
Manufacturer | |
Manufacturer Product Number | G110NF14 BK005 |
Description | EXPAND SLEEVE 0.156" X 100' BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer Alpha Wire | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.024" (0.61mm) |
Part Status Active | Operating Temperature -75°C ~ 125°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant, Fray Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant |
Diameter - Inside, Non-Expanded 0.156" (3.96mm) | Features Clean Cut, Fungus Resistant |
Diameter - Inside, Expanded 0.438" (11.13mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 234,25000 Kč | 4 234,25 Kč |
| 2 | 3 894,29000 Kč | 7 788,58 Kč |
| 3 | 3 708,24667 Kč | 11 124,74 Kč |
| 5 | 3 486,55000 Kč | 17 432,75 Kč |
| 7 | 3 347,80143 Kč | 23 434,61 Kč |
| 10 | 3 206,73100 Kč | 32 067,31 Kč |
| Unit Price without VAT: | 4 234,25000 Kč |
|---|---|
| Unit Price with VAT: | 5 123,44250 Kč |











