Parametric Equivalent
Parametric Equivalent




9CRA0812P8G001 | |
|---|---|
DigiKey Part Number | 1688-1400-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0812P8G001 |
Description | FAN AXIAL DUAL 80X80MM 12VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 158.9 CFM (4.45m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | 9CRA0812P8G001 Models |
Category | Noise 76.0dB(A) |
Mfr | Power (Watts) 63.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads per Fan |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.993 lb (450.42 g) |
Width 80.00mm | Current Rating (Amps) 5.30A |
Air Flow 158.9 CFM (4.45m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 4.620 in H2O (1150.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9CRE0812P8G001 | Sanyo Denki America Inc. | 5 | 9CRE0812P8G001-ND | 3 245,87000 Kč | Parametric Equivalent |
| 9CRL0812P8G001 | Sanyo Denki America Inc. | 0 | 9CRL0812P8G001-ND | 2 577,15417 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 567,43000 Kč | 2 567,43 Kč |
| 12 | 2 002,66667 Kč | 24 032,00 Kč |
| 36 | 1 784,40417 Kč | 64 238,55 Kč |
| 60 | 1 771,70633 Kč | 106 302,38 Kč |
| Unit Price without VAT: | 2 567,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 106,59030 Kč |




















