80mm Sq Fan Finger Guard Steel, Nickel Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80mm Sq Fan Finger Guard Steel, Nickel Plated
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08188

DigiKey Part Number
Q1016-ND
Manufacturer
Manufacturer Product Number
08188
Description
FAN GUARD 80MM METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Finger Guard Steel, Nickel Plated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Qualtek
Fan Accessory Type
Finger Guard
Series
Fits Fan Size
80mm Sq
Packaging
Bulk
Material
Steel, Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1021,46000 Kč214,60 Kč
2519,70440 Kč492,61 Kč
5018,42360 Kč921,18 Kč
10017,18060 Kč1 718,06 Kč
30015,33273 Kč4 599,82 Kč
50014,53188 Kč7 265,94 Kč
1 00013,93742 Kč13 937,42 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč