
9CRL0812P8G001 | |
|---|---|
DigiKey Part Number | 9CRL0812P8G001-ND |
Manufacturer | |
Manufacturer Product Number | 9CRL0812P8G001 |
Description | FAN AXIAL DUAL 80X80MM 12VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 158.9 CFM (4.45m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | 9CRL0812P8G001 Models |
Category | Noise 76.0dB(A) |
Mfr | Power (Watts) 63.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads per Fan |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Weight 1.1 lbs (499.0 g) |
Width 80.00mm | Current Rating (Amps) 5.30A |
Air Flow 158.9 CFM (4.45m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 4.620 in H2O (1150.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 130000 Hrs @ 60°C |
Features Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 2 577,15417 Kč | 30 925,85 Kč |
| Unit Price without VAT: | 2 577,15417 Kč |
|---|---|
| Unit Price with VAT: | 3 118,35655 Kč |





