Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 158.9 CFM (4.45m³/min) 3 Wire Leads per Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9CRA0812G8001

DigiKey Part Number
9CRA0812G8001-ND
Manufacturer
Manufacturer Product Number
9CRA0812G8001
Description
FAN AXIAL DUAL 80X80MM 12VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 158.9 CFM (4.45m³/min) 3 Wire Leads per Fan
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
76.0dB(A)
Mfr
Power (Watts)
63.6 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads per Fan
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.993 lb (450.42 g)
Width
80.00mm
Current Rating (Amps)
5.30A
Air Flow
158.9 CFM (4.45m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
4.620 in H2O (1150.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Counter-Rotating, Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
121 999,32417 Kč23 991,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 999,32417 Kč
Unit Price with VAT:2 419,18225 Kč