
D3M-01K3 | |
|---|---|
DigiKey Part Number | SW883-ND |
Manufacturer | |
Manufacturer Product Number | D3M-01K3 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3M-01K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 51gf | |
Release Force | 6.118gf | |
Operating Position | 0.480" (12.2mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 48,46300 Kč | 484,63 Kč |
| 25 | 44,95240 Kč | 1 123,81 Kč |
| 50 | 42,46640 Kč | 2 123,32 Kč |
| 100 | 40,11880 Kč | 4 011,88 Kč |
| 250 | 37,21348 Kč | 9 303,37 Kč |
| 500 | 35,15570 Kč | 17 577,85 Kč |
| 1 000 | 33,20981 Kč | 33 209,81 Kč |
| 5 000 | 30,39721 Kč | 151 986,05 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |





