



ERM8-075-01-L-D-EM2-TR | |
|---|---|
DigiKey Part Number | SAM13829TR-ND - Tape & Reel (TR) SAM13829CT-ND - Cut Tape (CT) SAM13829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-075-01-L-D-EM2-TR |
Description | CONN HDR 150POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-01-L-D-EM2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 173,15000 Kč | 1 731,50 Kč |
| 25 | 162,29760 Kč | 4 057,44 Kč |
| 50 | 154,54520 Kč | 7 727,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 126,93376 Kč | 15 866,72 Kč |
| 625 | 112,65410 Kč | 70 408,81 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |















