



ERF8-075-05.0-S-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13646TR-ND - Tape & Reel (TR) SAM13646CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-075-05.0-S-DV-L-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-05.0-S-DV-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,40000 Kč | 208,40 Kč |
| 10 | 192,27100 Kč | 1 922,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 154,27237 Kč | 57 852,14 Kč |
| 750 | 134,61391 Kč | 100 960,43 Kč |
| 1 125 | 131,42778 Kč | 147 856,25 Kč |
| Unit Price without VAT: | 208,40000 Kč |
|---|---|
| Unit Price with VAT: | 252,16400 Kč |















