


ERF8-075-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM8625TR-ND - Tape & Reel (TR) SAM8625CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-075-05.0-S-DV-K-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-05.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 150 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,60000 Kč | 248,60 Kč |
| 10 | 211,35000 Kč | 2 113,50 Kč |
| 25 | 198,10240 Kč | 4 952,56 Kč |
| 50 | 188,64220 Kč | 9 432,11 Kč |
| 100 | 179,63680 Kč | 17 963,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 146,07248 Kč | 54 777,18 Kč |
| 750 | 145,10200 Kč | 108 826,50 Kč |
| Unit Price without VAT: | 248,60000 Kč |
|---|---|
| Unit Price with VAT: | 300,80600 Kč |
















