150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-075-05.0-L-DV-TR
ERF8-075-05.0-L-DV-TR

ERF8-075-05.0-L-DV-TR

DigiKey Part Number
SAM13645TR-ND - Tape & Reel (TR)
SAM13645CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-075-05.0-L-DV-TR
Description
CONN SOCKET 150POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-075-05.0-L-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Number of Positions
150
Height Above Board
0.210" (5.33mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1199,17000 Kč199,17 Kč
10169,30500 Kč1 693,05 Kč
25158,69360 Kč3 967,34 Kč
50151,11480 Kč7 555,74 Kč
100143,90090 Kč14 390,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
375120,94133 Kč45 353,00 Kč
750113,84489 Kč85 383,67 Kč
Manufacturers Standard Package
Unit Price without VAT:199,17000 Kč
Unit Price with VAT:240,99570 Kč