
ERF8-075-01-S-D-RA-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-075-01-S-D-RA-TR-ND - Tape & Reel (TR) 612-ERF8-075-01-S-D-RA-TRCT-ND - Cut Tape (CT) 612-ERF8-075-01-S-D-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-075-01-S-D-RA-TR |
Description | CONN SOCKET 150POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-01-S-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 150 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-075-01-L-D-RA-EGP-TR | Samtec Inc. | 166 | 612-ERF8-075-01-L-D-RA-EGP-TRCT-ND | 357,88000 Kč | Similar |
| ERF8-075-01-L-D-RA-TR | Samtec Inc. | 605 | SAM13641CT-ND | 324,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,59000 Kč | 399,59 Kč |
| 10 | 339,61100 Kč | 3 396,11 Kč |
| 25 | 318,33840 Kč | 7 958,46 Kč |
| 50 | 303,14300 Kč | 15 157,15 Kč |
| 100 | 298,37960 Kč | 29 837,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 245,24085 Kč | 49 048,17 Kč |
| 400 | 243,77473 Kč | 97 509,89 Kč |
| Unit Price without VAT: | 399,59000 Kč |
|---|---|
| Unit Price with VAT: | 483,50390 Kč |
















