
ERF8-075-01-L-D-EM2-TR | |
|---|---|
DigiKey Part Number | SAM15402TR-ND - Tape & Reel (TR) SAM15402CT-ND - Cut Tape (CT) SAM15402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-075-01-L-D-EM2-TR |
Description | CONN SOCKET 150POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-01-L-D-EM2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,49000 Kč | 278,49 Kč |
| 10 | 213,48900 Kč | 2 134,89 Kč |
| 25 | 193,02000 Kč | 4 825,50 Kč |
| 50 | 179,25760 Kč | 8 962,88 Kč |
| 100 | 166,84440 Kč | 16 684,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 128,53973 Kč | 28 921,44 Kč |
| 450 | 125,41591 Kč | 56 437,16 Kč |
| Unit Price without VAT: | 278,49000 Kč |
|---|---|
| Unit Price with VAT: | 336,97290 Kč |















