100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-050-07.0-S-DV-TR
ERF8-050-07.0-S-DV-TR

ERF8-050-07.0-S-DV-TR

DigiKey Part Number
SAM13622TR-ND - Tape & Reel (TR)
SAM13622CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-050-07.0-S-DV-TR
Description
CONN SOCKET 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-050-07.0-S-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Number of Positions
100
Height Above Board
0.285" (7.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-050-07.0-S-DV-K-TRSamtec Inc.716SAM13621CT-ND86,12000 KčDirect
ERF8-050-07.0-L-DV-TRSamtec Inc.550SAM13619CT-ND72,53000 KčSimilar
ERF8-050-07.0-S-DV-EGP-TRSamtec Inc.250SAM13620CT-ND88,31000 KčSimilar
ER8-100S-0.8SV-7HHirose Electric Co Ltd61H125565CT-ND65,23000 KčDirect
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1206,20000 Kč206,20 Kč
10175,18600 Kč1 751,86 Kč
25164,22120 Kč4 105,53 Kč
50156,37640 Kč7 818,82 Kč
100148,91360 Kč14 891,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300125,21177 Kč37 563,53 Kč
600111,10567 Kč66 663,40 Kč
Manufacturers Standard Package
Unit Price without VAT:206,20000 Kč
Unit Price with VAT:249,50200 Kč