



ER8-100S-0.8SV-7H | |
|---|---|
DigiKey Part Number | H125565TR-ND - Tape & Reel (TR) H125565CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER8-100S-0.8SV-7H |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-100S-0.8SV-7H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm |
Number of Positions 100 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-050-07.0-S-DV-K-TR | Samtec Inc. | 716 | SAM13621CT-ND | 198,22000 Kč | Direct |
| ERF8-050-07.0-S-DV-TR | Samtec Inc. | 64 | SAM13622CT-ND | 206,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 122,33400 Kč | 1 223,34 Kč |
| 25 | 112,77600 Kč | 2 819,40 Kč |
| 50 | 106,05240 Kč | 5 302,62 Kč |
| 100 | 99,73210 Kč | 9 973,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 130,51237 Kč | 39 153,71 Kč |
| 600 | 124,28787 Kč | 74 572,72 Kč |
| 900 | 120,78633 Kč | 108 707,70 Kč |
| 1 500 | 116,51650 Kč | 174 774,75 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |















