
ERM8-050-01-S-D-EM2-L-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-050-01-S-D-EM2-L-TR-ND - Tape & Reel (TR) 612-ERM8-050-01-S-D-EM2-L-TRCT-ND - Cut Tape (CT) 612-ERM8-050-01-S-D-EM2-L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-050-01-S-D-EM2-L-TR |
Description | CONN HDR 100POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-01-S-D-EM2-L-TR Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Latches |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 100 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-050-01-L-D-EM2-L-TR | Samtec Inc. | 250 | SAM13789CT-ND | 187,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,20000 Kč | 229,20 Kč |
| 10 | 194,85300 Kč | 1 948,53 Kč |
| 25 | 182,65240 Kč | 4 566,31 Kč |
| 50 | 173,92660 Kč | 8 696,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 133,58032 Kč | 16 697,54 Kč |
| 625 | 132,77146 Kč | 82 982,16 Kč |
| Unit Price without VAT: | 229,20000 Kč |
|---|---|
| Unit Price with VAT: | 277,33200 Kč |















