



ERF8-050-05.0-S-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13615TR-ND - Tape & Reel (TR) SAM13615CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-05.0-S-DV-L-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-05.0-S-DV-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 10 | 172,70900 Kč | 1 727,09 Kč |
| 25 | 161,87760 Kč | 4 046,94 Kč |
| 50 | 154,15060 Kč | 7 707,53 Kč |
| 100 | 146,79490 Kč | 14 679,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 130,88083 Kč | 49 080,31 Kč |
| 750 | 116,27628 Kč | 87 207,21 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |
















