100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-050-01-S-D-RA-TR

DigiKey Part Number
612-ERM8-050-01-S-D-RA-TR-ND - Tape & Reel (TR)
612-ERM8-050-01-S-D-RA-TRCT-ND - Cut Tape (CT)
612-ERM8-050-01-S-D-RA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-050-01-S-D-RA-TR
Description
CONN HDR 100POS R/A SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-050-01-S-D-RA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Mounting Flange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
100
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1334,31000 Kč334,31 Kč
10284,13500 Kč2 841,35 Kč
25266,34160 Kč6 658,54 Kč
50253,62800 Kč12 681,40 Kč
100245,50680 Kč24 550,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200201,77800 Kč40 355,60 Kč
400200,57778 Kč80 231,11 Kč
Manufacturers Standard Package
Unit Price without VAT:334,31000 Kč
Unit Price with VAT:404,51510 Kč