100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-100S-0.8SV-7H

DigiKey Part Number
H125565TR-ND - Tape & Reel (TR)
H125565CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ER8-100S-0.8SV-7H
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-100S-0.8SV-7H Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
9mm, 12mm
Number of Positions
100
Height Above Board
0.285" (7.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-050-07.0-S-DV-K-TRSamtec Inc.716SAM13621CT-ND198,22000 KčDirect
ERF8-050-07.0-S-DV-TRSamtec Inc.64SAM13622CT-ND206,20000 KčDirect
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1150,14000 Kč150,14 Kč
10122,33400 Kč1 223,34 Kč
25112,77600 Kč2 819,40 Kč
50106,05240 Kč5 302,62 Kč
10099,73210 Kč9 973,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300130,51237 Kč39 153,71 Kč
600124,28787 Kč74 572,72 Kč
900120,78633 Kč108 707,70 Kč
1 500116,51650 Kč174 774,75 Kč
Manufacturers Standard Package
Unit Price without VAT:150,14000 Kč
Unit Price with VAT:181,66940 Kč