100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-050-01-L-D-RA-L-K-TR

DigiKey Part Number
612-ERM8-050-01-L-D-RA-L-K-TR-ND - Tape & Reel (TR)
612-ERM8-050-01-L-D-RA-L-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-050-01-L-D-RA-L-K-TR
Description
CONN HDR 100POS R/A SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-050-01-L-D-RA-L-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Latches, Mounting Flange, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1282,63000 Kč282,63 Kč
10240,13300 Kč2 401,33 Kč
25225,09000 Kč5 627,25 Kč
50214,34340 Kč10 717,17 Kč
100204,11530 Kč20 411,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200182,07470 Kč36 414,94 Kč
600166,75212 Kč100 051,27 Kč
Manufacturers Standard Package
Unit Price without VAT:282,63000 Kč
Unit Price with VAT:341,98230 Kč