



ER8-100S-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125555TR-ND - Tape & Reel (TR) H125555CT-ND - Cut Tape (CT) H125555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-100S-0.8SV-5H |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-100S-0.8SV-5H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm |
Number of Positions 100 | Height Above Board 0.211" (5.35mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-050-05.0-S-DV-K-TR | Samtec Inc. | 580 | SAM8622CT-ND | 190,24000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 107,15300 Kč | 1 071,53 Kč |
| 25 | 98,77440 Kč | 2 469,36 Kč |
| 50 | 92,88680 Kč | 4 644,34 Kč |
| 100 | 87,34960 Kč | 8 734,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 110,05920 Kč | 41 272,20 Kč |
| 750 | 104,81053 Kč | 78 607,90 Kč |
| 1 125 | 101,85766 Kč | 114 589,87 Kč |
| 1 875 | 98,25686 Kč | 184 231,61 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |
















