100 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Header, Center Strip Contacts Surface Mount Gold
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-100P-0.8SV-5H

DigiKey Part Number
H125545TR-ND - Tape & Reel (TR)
H125545CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ER8-100P-0.8SV-5H
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-100P-0.8SV-5H Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm
Number of Positions
100
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-050-05.0-S-DV-K-TRSamtec Inc.517SAM8614CT-ND196,12000 KčDirect
ERM8-050-05.0-S-DV-TRSamtec Inc.101612-ERM8-050-05.0-S-DV-TRCT-ND212,92000 KčDirect
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1133,97000 Kč133,97 Kč
10113,85100 Kč1 138,51 Kč
25106,72040 Kč2 668,01 Kč
50101,62200 Kč5 081,10 Kč
10096,76930 Kč9 676,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250112,38296 Kč28 095,74 Kč
500107,02260 Kč53 511,30 Kč
750104,00757 Kč78 005,68 Kč
1 250100,32945 Kč125 411,81 Kč
1 75097,97847 Kč171 462,32 Kč
Manufacturers Standard Package
Unit Price without VAT:133,97000 Kč
Unit Price with VAT:162,10370 Kč