100 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Header, Center Strip Contacts Surface Mount Gold
Samtec EMI Shielding Demo

ERM8-050-05.0-S-DV-K-TR

DigiKey Part Number
SAM8614TR-ND - Tape & Reel (TR)
SAM8614CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-050-05.0-S-DV-K-TR
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-050-05.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
100
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 517
Factory Stock: 1 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1196,12000 Kč196,12 Kč
10166,64000 Kč1 666,40 Kč
25156,19160 Kč3 904,79 Kč
50148,73300 Kč7 436,65 Kč
100141,63570 Kč14 163,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250126,03084 Kč31 507,71 Kč
500111,81436 Kč55 907,18 Kč
Manufacturers Standard Package
Unit Price without VAT:196,12000 Kč
Unit Price with VAT:237,30520 Kč