
ERM8-050-09.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13806TR-ND - Tape & Reel (TR) SAM13806CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-09.0-L-DV-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | ERM8-050-09.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 10 | 144,10900 Kč | 1 441,09 Kč |
| 25 | 135,06760 Kč | 3 376,69 Kč |
| 50 | 128,61700 Kč | 6 430,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 107,46776 Kč | 13 433,47 Kč |
| 625 | 95,38333 Kč | 59 614,58 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |





















