
TPD8F003DQDR | |
|---|---|
DigiKey Part Number | 296-25803-2-ND - Tape & Reel (TR) 296-25803-1-ND - Cut Tape (CT) 296-25803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD8F003DQDR |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 8.5pF 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPD8F003DQDR Models |
Category | Resistance - Channel (Ohms) 100 |
Manufacturer Texas Instruments | Values R = 100Ohms, C = 8.5pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 16-WFDFN Exposed Pad |
Technology RC (Pi) | Size / Dimension 0.130" L x 0.053" W (3.30mm x 1.35mm) |
Number of Channels 8 | Height 0.031" (0.79mm) |
Center / Cutoff Frequency 200MHz (Cutoff) | Base Product Number |
Attenuation Value 25dB @ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 17,99500 Kč | 179,95 Kč |
| 25 | 16,58000 Kč | 414,50 Kč |
| 50 | 15,59740 Kč | 779,87 Kč |
| 100 | 14,66920 Kč | 1 466,92 Kč |
| 250 | 13,52860 Kč | 3 382,15 Kč |
| 500 | 12,72562 Kč | 6 362,81 Kč |
| 1 000 | 11,97054 Kč | 11 970,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,86444 Kč | 32 593,32 Kč |
| 6 000 | 10,21938 Kč | 61 316,28 Kč |
| 9 000 | 9,85968 Kč | 88 737,12 Kč |
| 15 000 | 9,42411 Kč | 141 361,65 Kč |
| 21 000 | 9,14760 Kč | 192 099,60 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











