
TPSM63606SRDLR | |
|---|---|
DigiKey Part Number | 296-TPSM63606SRDLRTR-ND - Tape & Reel (TR) 296-TPSM63606SRDLRCT-ND - Cut Tape (CT) 296-TPSM63606SRDLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63606SRDLR |
Description | HIGH-DENSITY, 36-V INPUT, 1-V TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 6A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63606SRDLR Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 95.6% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-PowerBFQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 20-B3QFN (5x5.5) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,93000 Kč | 351,93 Kč |
| 10 | 279,04200 Kč | 2 790,42 Kč |
| 25 | 260,82880 Kč | 6 520,72 Kč |
| 100 | 242,01240 Kč | 24 201,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 220,76583 Kč | 220 765,83 Kč |
| Unit Price without VAT: | 351,93000 Kč |
|---|---|
| Unit Price with VAT: | 425,83530 Kč |











