


TPSM81299VCMR | |
|---|---|
DigiKey Part Number | 296-TPSM81299VCMRTR-ND - Tape & Reel (TR) 296-TPSM81299VCMRCT-ND - Cut Tape (CT) 296-TPSM81299VCMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM81299VCMR |
Description | 95NA QUIESCENT CURRENT, 5.5V BOO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 5.5V 200mA 0.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.1 W |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 0.5V | Package / Case 7-PowerFQFN Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) |
Voltage - Output 1 | Supplier Device Package 7-QFN-FCMOD (3x2.7) |
Current - Output (Max) 200mA | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,71300 Kč | 617,13 Kč |
| 25 | 56,69480 Kč | 1 417,37 Kč |
| 100 | 51,17210 Kč | 5 117,21 Kč |
| 250 | 48,53980 Kč | 12 134,95 Kč |
| 500 | 48,19042 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,03435 Kč | 132 103,05 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |











