- Converter, Notebook Power System Voltage Regulator IC 1 Output 18-VQFN-HR (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65295RJET

DigiKey Part Number
296-TPS65295RJETTR-ND - Tape & Reel (TR)
296-TPS65295RJETCT-ND - Cut Tape (CT)
296-TPS65295RJETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65295RJET
Description
IC PWR MGMT SWITCHING REGULATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, Notebook Power System Voltage Regulator IC 1 Output 18-VQFN-HR (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS65295RJET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.2V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
18-PowerVFQFN
Applications
Converter, Notebook Power System
Supplier Device Package
18-VQFN-HR (3x3)
Voltage - Input
4.5V ~ 18V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,70000 Kč94,70 Kč
1071,81300 Kč718,13 Kč
2566,09320 Kč1 652,33 Kč
10059,80440 Kč5 980,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25056,80548 Kč14 201,37 Kč
50054,99796 Kč27 498,98 Kč
75054,09281 Kč40 569,61 Kč
1 25053,09017 Kč66 362,71 Kč
1 75052,50400 Kč91 882,00 Kč
2 50051,94032 Kč129 850,80 Kč
Manufacturers Standard Package
Unit Price without VAT:94,70000 Kč
Unit Price with VAT:114,58700 Kč