M52-5100545 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 15,79333 Kč
Datasheet
10 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Harwin’s Company Overview

M52-5100545

DigiKey Part Number
952-2869-ND
Manufacturer
Manufacturer Product Number
M52-5100545
Description
CONN RCPT 10POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M52-5100545 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.181" (4.60mm)
Connector Type
Contact Length - Post
0.118" (3.00mm)
Contact Type
Forked
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Applications
General Purpose, Medical, Telecommunications
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Rectangular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HRS-2B-10-GAAdam Tech02057-HRS-2B-10-GA-ND15,79333 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
8423,41774 Kč1 967,09 Kč
16822,29786 Kč3 746,04 Kč
50420,63429 Kč10 399,68 Kč
1 00819,64917 Kč19 806,36 Kč
5 04017,54087 Kč88 405,98 Kč
10 08016,70458 Kč168 382,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč