Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJ11-1G01ERL | |
|---|---|
DigiKey Part Number | 5843-HFJ11-1G01ERL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-1G01ERL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Does Not Contain LED |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ11-1G04ERL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G04ERL-ND | 91,53479 Kč | Parametric Equivalent |
| HFJ11-1G06ERL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G06ERL-ND | 89,21662 Kč | Parametric Equivalent |
| HFJ11-1G11ERL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G11ERL-ND | 88,32304 Kč | Parametric Equivalent |
| HFJ11-1G16ERL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G16ERL-ND | 94,42529 Kč | Parametric Equivalent |
| HFJ11-1G40E-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJ11-1G40E-L12RL-ND | 92,17731 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,56000 Kč | 130,56 Kč |
| 10 | 110,93000 Kč | 1 109,30 Kč |
| 26 | 103,68385 Kč | 2 695,78 Kč |
| 52 | 98,73481 Kč | 5 134,21 Kč |
| 104 | 94,02019 Kč | 9 778,10 Kč |
| 260 | 88,13454 Kč | 22 914,98 Kč |
| 520 | 83,92975 Kč | 43 643,47 Kč |
| 1 014 | 80,06990 Kč | 81 190,88 Kč |
| 2 522 | 75,09063 Kč | 189 378,57 Kč |
| Unit Price without VAT: | 130,56000 Kč |
|---|---|
| Unit Price with VAT: | 157,97760 Kč |














