
HFJ11-1G46ERL | |
|---|---|
DigiKey Part Number | 5843-HFJ11-1G46ERL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-1G46ERL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Does Not Contain LED |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,65000 Kč | 142,65 Kč |
| 10 | 121,21200 Kč | 1 212,12 Kč |
| 26 | 113,30154 Kč | 2 945,84 Kč |
| 52 | 107,88712 Kč | 5 610,13 Kč |
| 104 | 102,73538 Kč | 10 684,48 Kč |
| 260 | 96,30508 Kč | 25 039,32 Kč |
| 520 | 91,71087 Kč | 47 689,65 Kč |
| 1 014 | 87,49334 Kč | 88 718,25 Kč |
| 2 522 | 82,05250 Kč | 206 936,40 Kč |
| Unit Price without VAT: | 142,65000 Kč |
|---|---|
| Unit Price with VAT: | 172,60650 Kč |

