HFJ11-1G16ERL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 130,56000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 91,53479 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 89,21662 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 88,32304 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 92,17731 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 520
Unit Price: 130,56000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 507
Unit Price: 142,65000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 520
Unit Price: 151,62000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 112,08988 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 104,06052 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 109,19940 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 97,50629 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 103,81627 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 104,11674 Kč
Datasheet
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJ11-1G16ERL

DigiKey Part Number
5843-HFJ11-1G16ERL-ND
Manufacturer
Manufacturer Product Number
HFJ11-1G16ERL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
HALO Electronics, Inc.
Height Above Board
0.537" (13.64mm)
Series
LED Color
Does Not Contain LED
Packaging
Tube
Number of Cores per Jack
8
Part Status
Active
Shielding
Shielded, EMI Finger
Connector Type
RJ45
Features
Board Guide
Number of Ports
1
Tab Direction
Down
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFJ11-1G01ERLHALO Electronics, Inc.05843-HFJ11-1G01ERL-ND130,56000 KčParametric Equivalent
HFJ11-1G04ERLHALO Electronics, Inc.05843-HFJ11-1G04ERL-ND91,53479 KčParametric Equivalent
HFJ11-1G06ERLHALO Electronics, Inc.05843-HFJ11-1G06ERL-ND89,21662 KčParametric Equivalent
HFJ11-1G11ERLHALO Electronics, Inc.05843-HFJ11-1G11ERL-ND88,32304 KčParametric Equivalent
HFJ11-1G40E-L12RLHALO Electronics, Inc.05843-HFJ11-1G40E-L12RL-ND92,17731 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
52094,42529 Kč49 101,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,42529 Kč
Unit Price with VAT:114,25460 Kč