
MPM54504GBS-T | |
|---|---|
DigiKey Part Number | 1589-MPM54504GBS-T-ND |
Manufacturer | |
Manufacturer Product Number | MPM54504GBS-T |
Description | IC REG BUCK ADJ QUAD 69BGA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 5A, 5A, 5A, 5A 69-BBGA Module |
Datasheet | Datasheet |
EDA/CAD Models | MPM54504GBS-T Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 69-BGA (9x15) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,17000 Kč | 542,17 Kč |
| 10 | 393,08300 Kč | 3 930,83 Kč |
| 100 | 309,11370 Kč | 30 911,37 Kč |
| Unit Price without VAT: | 542,17000 Kč |
|---|---|
| Unit Price with VAT: | 656,02570 Kč |











