


AD6645ASVZ-80 | |
|---|---|
DigiKey Part Number | 505-AD6645ASVZ-80-ND |
Manufacturer | |
Manufacturer Product Number | AD6645ASVZ-80 |
Description | IC ADC 14BIT 52-TQFP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD6645ASVZ-80 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 80M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 52-TQFP Exposed Pad |
Input Type Differential | Supplier Device Package 52-TQFP-EP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 306,98000 Kč | 3 306,98 Kč |
| 12 | 2 773,43333 Kč | 33 281,20 Kč |
| 30 | 2 653,47533 Kč | 79 604,26 Kč |
| Unit Price without VAT: | 3 306,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 001,44580 Kč |









