


ADM1186-1ARQZ | |
|---|---|
DigiKey Part Number | ADM1186-1ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1186-1ARQZ |
Description | IC SUPERVISOR 4 CHANNEL 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1186-1ARQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 131,21700 Kč | 1 312,17 Kč |
| 56 | 115,08036 Kč | 6 444,50 Kč |
| 112 | 110,49071 Kč | 12 374,96 Kč |
| 280 | 105,64468 Kč | 29 580,51 Kč |
| 504 | 103,13143 Kč | 51 978,24 Kč |
| 1 008 | 100,65583 Kč | 101 461,08 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |


