


ADM1186-1ARQZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM1186-1ARQZ-REELTR-ND - Tape & Reel (TR) 505-ADM1186-1ARQZ-REELCT-ND - Cut Tape (CT) 505-ADM1186-1ARQZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1186-1ARQZ-REEL |
Description | IC SUPERVISOR 4 CHANNEL 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1186-1ARQZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 131,21700 Kč | 1 312,17 Kč |
| 25 | 121,67920 Kč | 3 041,98 Kč |
| 100 | 111,80180 Kč | 11 180,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 101,00374 Kč | 252 509,35 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |


